Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC22921Copy
Newark Part No.70M9374
Fibre Optic Connector ASC
Fibre Optic Connector BSC
No. of Fibers2Fibres
Fibre TypeSinglemode
Fibre Diameter9µm / 125µm
Lead Length - Metric15m
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Fibre Optic Connector A
SC
No. of Fibers
2Fibres
Fibre Diameter
9µm / 125µm
SVHC
No SVHC (23-Jan-2024)
Fibre Optic Connector B
SC
Fibre Type
Singlemode
Lead Length - Metric
15m
Alternatives for SPC22921
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
