Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002148
Newark Part No.94AC9228
Product RangePro Power H07RN-F
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.700 |
| 10+ | $5.520 |
| 25+ | $5.330 |
| 50+ | $4.970 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$5.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002148
Newark Part No.94AC9228
Product RangePro Power H07RN-F
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors3Conductor
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPolychloroprene
External Diameter9.68mm
Voltage Rating750V
Product RangePro Power H07RN-F
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Color
Black
Conductor Material
Copper
External Diameter
9.68mm
Product Range
Pro Power H07RN-F
No. of Conductors
3Conductor
Conductor Area CSA
1.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
-
Jacket Material
Polychloroprene
Voltage Rating
750V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
