Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001301
Newark Part No.79Y4703
Product RangeTri-Rated Cable
Your Part Number
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 10+ | $4.110 |
| 25+ | $3.980 |
| 50+ | $3.700 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$4.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001301
Newark Part No.79Y4703
Product RangeTri-Rated Cable
Technical Datasheet
Jacket MaterialPVC
Jacket ColorYellow
Wire Gauge10AWG
No. of Max Strands x Strand Size84 x 0.3mm
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Operating Temperature Max105°C
Conductor Area CSA6mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter4.85mm
Approval SpecificationBS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Product RangeTri-Rated Cable
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Jacket Material
PVC
Wire Gauge
10AWG
Reel Length (Imperial)
3.3ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
4.85mm
Product Range
Tri-Rated Cable
Jacket Color
Yellow
No. of Max Strands x Strand Size
84 x 0.3mm
Reel Length (Metric)
1m
Conductor Area CSA
6mm²
Conductor Material
Copper
Approval Specification
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
