
Need more?
| Quantity | Price |
|---|---|
| 1+ | $174.570 |
| 10+ | $167.480 |
| 25+ | $161.810 |
| 50+ | $156.850 |
| 100+ | $151.180 |
Product Information
Product Overview
This PP001243 Tri-Rated Flexible PVC Equipment Wire, UL Style Number 1015, engineered to meet and exceed industry standards. This wire is the epitome of reliability and versatility, making it an ideal choice for a wide range of applications. It carries the UL Style Number 1015, a testament to its adherence to the rigorous quality and safety standards set by Underwriters Laboratories. Featuring a Class 5 flexible copper conductor, our wire ensures optimal conductivity and flexibility. This construction allows for easy installation and maneuverability, adapting to the dynamic requirements of your applications. The insulation of these wire is crafted from high-quality PVC (Polyvinyl Chloride), specifically designed as Type TI3. This choice of insulation material enhances the wire's resistance to environmental factors, ensuring longevity and reliable performance in various conditions. Designed with versatility in mind, these Tri-Rated Flexible PVC Equipment Wire is well-suited for a diverse range of applications. Whether used in industrial equipment, control panels, or other electrical systems, this wire stands out for its adaptability and durability.
- Class 5 flexible copper conductor according to BS EN 60228 (previously BS 6360)
- PVC (Polyvinyl chloride) type TI3 insulation according to BS EN 50363
- Meets BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332 cable standards
- Meets CSA C22.2 No. 210 and UL Subj 758/UL1015 standards
- Voltage rating of 450/750V (Uo/U) with respect to UL and CSA standards
- Maximum temperature rating of 105°C with respect to UL and CSA standards
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Motor Drive & Control
Contents
100m per Reel or Per 1m
Technical Specifications
PVC
12AWG
100m
105°C
600V
4.35mm
Tri-Rated Cable
Green, Yellow
56 x 0.3mm
328ft
4mm²
Copper
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PP001243
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
