Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $239.560 |
| 10+ | $223.760 |
| 25+ | $210.220 |
| 50+ | $203.450 |
| 100+ | $196.680 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$239.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001060
Newark Part No.50AC7041
Technical Datasheet
Jacket MaterialLSZH
Jacket ColorGreen, Yellow
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Operating Temperature Max90°C
Conductor Area CSA10mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter7.1mm
Approval SpecificationBS EN 50525-3-41, BS EN/IEC 60332-1-2, BS EN 50267-2-1, BS EN/IEC 61034-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
LSZH
Wire Gauge
-
Reel Length (Imperial)
164ft
Operating Temperature Max
90°C
Voltage Rating
750V
External Diameter
7.1mm
Product Range
-
Jacket Color
Green, Yellow
No. of Max Strands x Strand Size
-
Reel Length (Metric)
50m
Conductor Area CSA
10mm²
Conductor Material
Copper
Approval Specification
BS EN 50525-3-41, BS EN/IEC 60332-1-2, BS EN 50267-2-1, BS EN/IEC 61034-1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
