Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000441Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AC6921
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.050 |
| 25+ | $47.060 |
| 50+ | $43.960 |
| 100+ | $42.630 |
| 250+ | $41.300 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$51.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000441Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AC6921
Technical Datasheet
Jacket MaterialLSZH
Jacket ColorBlue
Wire Gauge-
No. of Max Strands x Strand Size24 x 0.19mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max90°C
Conductor Area CSA0.75mm²
Voltage Rating500V
Conductor MaterialCopper
External Diameter2.8mm
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
LSZH
Wire Gauge
-
Reel Length (Metric)
100m
Operating Temperature Max
90°C
Voltage Rating
500V
External Diameter
2.8mm
Product Range
-
Jacket Color
Blue
No. of Max Strands x Strand Size
24 x 0.19mm
Reel Length (Imperial)
328ft
Conductor Area CSA
0.75mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
