Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-3183Y-1MMWHT
Newark Part No.22AC8531
Product Range3183Y
Your Part Number
34 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 10+ | $3.550 |
| 25+ | $3.420 |
| 50+ | $3.180 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$3.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-3183Y-1MMWHT
Newark Part No.22AC8531
Product Range3183Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors3Conductor
Wire Gauge-
Conductor Area CSA1mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorWhite
No. of Max Strands x Strand Size32 x 0.19mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7mm
Voltage Rating500V
Product Range3183Y
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Color
White
Conductor Material
Copper
External Diameter
7mm
Product Range
3183Y
No. of Conductors
3Conductor
Conductor Area CSA
1mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
32 x 0.19mm
Jacket Material
PVC
Voltage Rating
500V
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
