Print Page
Image is for illustrative purposes only. Please refer to product description.

207 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.890 |
Price for:Each
Minimum: 1
Multiple: 1
$14.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700123Copy
Newark Part No.33AH6216
Technical Datasheet
Stripping Capacity AWG14AWG to 12AWG
Stripping Capacity Metric-
For Use WithNM-B Cables
Product Range-
SVHCTo Be Advised
Product Overview
The MP700123 is a cable stripper for NM-B cables. This steel wire stripper/cutter makes removes outer jacket quick and easy. It has specially designed cutting blades and soft double-dipped grips.
- Strips and cuts 12/2 and 14/2 ROMEX (NM-B)
- Precision-ground stripping stations for both 12AWG and 14AWG solid wire
- Screw cutter cuts 6-32, 8-32 screws/bolts
- Screw cutter and sizing holes are moved closer to the pivot for more leverage
- Holes in jaw for looping wire
- Pliers nose for working small nuts and pulling wire
- Shear-type wire cutter at pivot point
- Hardened steel construction for lifetime service
- Coil spring provides fast self-opening
- Wire sizes and other markings are embossed in metal and paint-filled
- Lifetime warranty
- Made in USA
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Stripping Capacity AWG
14AWG to 12AWG
For Use With
NM-B Cables
SVHC
To Be Advised
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
