Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.950 |
Price for:Each
Minimum: 1
Multiple: 1
$23.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoWSC-1412Copy
Newark Part No.88AH7925
Technical Datasheet
Stripping Capacity AWG14AWG to 12AWG
Stripping Capacity Metric-
For Use WithNM Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Cable stripper designed to strip the jacket and insulated conductors from 12/2 and 14/2 NM cables, The tool also has a wire cutter and serrated nose built-in for added convenience.
- Stripping slots for removing outer jacket from NM cable
- Built-in wire cutter for added convenience
- Stripping holes for removing insulation on 12 and 14 AWG wire
- Includes Wire looping / bending holes to aid in wire prep
- Shears 6-32, 8-32, 10-32 screws
- Made from high carbon steel with TPR grips for superior strength and added comfort
- Tool lock keeps tool closed when not in use for safety and convenience
- Coil spring provides quick opening and added comfort
Technical Specifications
Stripping Capacity AWG
14AWG to 12AWG
For Use With
NM Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate