Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013420Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.77AK6459
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $75.920 |
| 10+ | $72.970 |
Price for:Each
Minimum: 1
Multiple: 1
$75.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013420Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.77AK6459
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM109CFM
Noise Rating44.9dBA
Power Rating5.1W
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating81mA
IP RatingIP55
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
120mm
Bearing Type
Precision Ball Bearing
Noise Rating
44.9dBA
Rated Speed
3500rpm
Current Rating
81mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
109CFM
Power Rating
5.1W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Product Range
-
Technical Docs (2)
Alternatives for MP013420
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
