
Need more?
| Quantity | Price |
|---|---|
| 1+ | $54.110 |
Product Information
Product Overview
This is a Type-C 8-in-1 hub with 2 HDMI, 3 USB-A, SD/TF card slots and Type-C female port, providing an ideal solution for extending the port of Type-C or Thunderbolt 3 host (PC/Laptop/Mobile phone,etc.), especially for those host with a single Type-C port. This hub adopts the latest DP1.4 Alt mode supported IC, enabling to output HDMI video with max 4k/60Hz or dual 4k/30Hz and at the meanwhile transfer USB 3.1 data with max 5Gbps. 3 USB-A ports allow you to connect 3 USB devices simultaneously. SD/Micro SD allow to insert 2 card slots simultaneously for data transmission or for reading/writing information on the host.
- USB-A 3.0x3
- 1 USB-A port supports max 7.5W(5V/1.5A) downstream charging, 3 USB-A share max 12W (5V/2.4A) downstream charging.
- Max 5Gbps bandwidth per USB-A port
- SD/Micro SD
- Support Secure Digital v3.0 UHS-I (Ultra High Speed): SDR12 (12.5Mbyte/s)/SDR25(25Mbyte/s)/SDR50(50Mbyte/s)/DDR50(50Mbyte/s)/SDR104(104Mbyte/s)
- Allow 2 card slots to work simultaneously
- Type-C Femalex1 (for PD Charging)
- Support PD Charging 100W (20V/5A)
- Support Fast Role Swap of PD 3.0, the connected device will not get disconnected while plugging in and out PD Adapter
- 15W is dedicated to the functioning of this product, the rest power (max 85W) will be passed to charge for the host
Technical Specifications
USB 3.1 Type-C Plug
Multicomp Pro USB 3.1 Type-C to HDMI Charging Adapter
2 X HDMI RCPT, 3 X USB Type A RCPT, 1 X SD Card Slot, 1 X Micro SD Card Slot, 1 X USB Type-C RCPT
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
