Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008355Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.29AK2317
Product RangeMulticomp Pro Storage Boxes
Your Part Number
1 In Stock
249 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.070 |
| 10+ | $17.370 |
| 25+ | $16.680 |
| 100+ | $15.290 |
Price for:Each
Minimum: 1
Multiple: 1
$18.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008355Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.29AK2317
Product RangeMulticomp Pro Storage Boxes
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial5.9"
External Height - Metric150mm
External Width - Imperial15.75"
External Width - Metric400mm
External Depth - Imperial11.8"
External Depth - Metric300mm
Product RangeMulticomp Pro Storage Boxes
SVHCNo SVHC (04-Feb-2026)
Product Overview
Those Multicomp Pro MP008355 antistatic storage boxes protect contents (typically electronic components) from electromagnetic interface (EMI), electrostatic or induced fields. Made of black conductive material that delivers a barrier which aforesaid fields cannot penetrate and prevents build-up of electrostatic charge.
- Outer Size: 400mm × 300mm × 150mm
- Inner Size: 355mm × 255mm × 140mm
- Wall Thickness: 2.2mm
- Bottom Thickness: 3mm
- Weight: 1.065 kg
- Standard Load: 25 kg
- Surface resistance: 10E4Ω to 10E8Ω
- Bottom Structure: Frosted-flat Bottom
- Material: PP Alloy
- Stacking Number: ≤5 (with standard load)
- Operating Environment: -15°C to 60°C
Technical Specifications
ESD Storage Type
Box
External Height - Metric
150mm
External Width - Metric
400mm
External Depth - Metric
300mm
SVHC
No SVHC (04-Feb-2026)
External Height - Imperial
5.9"
External Width - Imperial
15.75"
External Depth - Imperial
11.8"
Product Range
Multicomp Pro Storage Boxes
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
