Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008240
Newark Part No.62AJ7516
Product RangeMulticomp Pro Ethernet Adapters
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $19.510 |
| 1000+ | $18.080 |
Price for:Each
Minimum: 500
Multiple: 1
$9,755.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008240
Newark Part No.62AJ7516
Product RangeMulticomp Pro Ethernet Adapters
Technical Datasheet
Convert FromUSB Type C Plug
Convert ToRJ45
Product RangeMulticomp Pro Ethernet Adapters
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Type-C to Ethernet Adapter is a high performance and low expenditure solution. It enables a Fast Ethernet network connection capability for desktops, notebook PC’s with standard USB-C port. It resolves the trouble of the computer without Ethernet port that you can also connect computer to Ethernet through Type-c port easily. It supports 10/100/1000Mbps bandwidth and supports to work with Nintendo Switch.
- Support Type-C and Gigabit Ethernet port
- Support Type-C plug and play, hot swap
- Support 10/100/1000Mbps bandwidth
- Support to work with Nintendo Switch
- Support crossover detection and auto-correction
- USB bus power (no external power supply)
- Support Operating system for computers: Windows: Windows 7 / Windows 8/Windows10/Mac: Mac OS X 10.6 to 10.12.5
Applications
Network Routers and Switches, Computer Peripherals, Embedded Computing, Hobby & Education, Datacom, Utilities
Technical Specifications
Convert From
USB Type C Plug
Product Range
Multicomp Pro Ethernet Adapters
Convert To
RJ45
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate