Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007899Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62AK5539
Product RangeMP Pro Fibre Optic Cable
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $212.610 |
| 10+ | $198.230 |
| 25+ | $185.910 |
| 50+ | $179.740 |
| 100+ | $173.580 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$212.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007899Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62AK5539
Product RangeMP Pro Fibre Optic Cable
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 0.2mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max70°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialCopper
External Diameter6mm
Approval Specification-
Product RangeMP Pro Fibre Optic Cable
SVHCTo Be Advised
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Metric)
100m
Operating Temperature Max
70°C
Voltage Rating
-
External Diameter
6mm
Product Range
MP Pro Fibre Optic Cable
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 0.2mm
Reel Length (Imperial)
328ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
