Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006872Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25AJ2326
Product RangeMC MFFW Series
Your Part Number
2,820 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.116 |
| 250+ | $0.046 |
| 500+ | $0.037 |
| 1000+ | $0.027 |
| 5000+ | $0.022 |
Price for:Each
Minimum: 10
Multiple: 10
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006872Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25AJ2326
Product RangeMC MFFW Series
Technical Datasheet
Resistance47ohm
Product RangeMC MFFW Series
Power Rating250mW
Resistance Tolerance± 2%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 200ppm/°C
Resistor TypeGeneral Purpose
Product Diameter2.5mm
Product Length6.8mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
47ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
General Purpose
Product Length
6.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MC MFFW Series
Resistance Tolerance
± 2%
Voltage Rating
250V
Temperature Coefficient
± 200ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
