Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006241Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AJ6517
Product RangeMP ABS Series
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.220 |
| 100+ | $3.500 |
| 250+ | $3.230 |
| 500+ | $3.020 |
| 1000+ | $2.850 |
Price for:Each
Minimum: 1
Multiple: 1
$4.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006241Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AJ6517
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMicro
External Diameter - Metric-
Impedance4ohm
Power Rating Nom1.5W
External Width - Metric11mm
Resonant Frequency850Hz
Sound Pressure Level (SPL)95dBA
Speaker ShapeOval with Rectangular Frame
External Diameter - Imperial-
External Width - Imperial0.43"
Product Dimensions30mm x 11mm x 3mm
Frequency Range500Hz to 10kHz
Frequency Response Min500Hz
Temperature Grade-
Frequency Response Max10kHz
IP Rating-
IP Rating-
Product RangeMP ABS Series
Speaker MountingFlange Mount
Speaker MountingFlange Mount
Power Rating Max2W
External Length - Metric30mm
External Depth - Metric3mm
External Length - Imperial1.18"
External Depth - Imperial0.12"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Micro
Impedance
4ohm
External Width - Metric
11mm
Sound Pressure Level (SPL)
95dBA
External Diameter - Imperial
-
Product Dimensions
30mm x 11mm x 3mm
Frequency Response Min
500Hz
Frequency Response Max
10kHz
IP Rating
-
Speaker Mounting
Flange Mount
Power Rating Max
2W
External Depth - Metric
3mm
External Depth - Imperial
0.12"
External Diameter - Metric
-
Power Rating Nom
1.5W
Resonant Frequency
850Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.43"
Frequency Range
500Hz to 10kHz
Temperature Grade
-
IP Rating
-
Product Range
MP ABS Series
Speaker Mounting
Flange Mount
External Length - Metric
30mm
External Length - Imperial
1.18"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
