Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004031Copy
Newark Part No.78AH7291
Product RangeMP SP Series
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004031Copy
Newark Part No.78AH7291
Product RangeMP SP Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance1.32µF
Capacitance Tolerance± 10%
Typical ApplicationsInduction Heating, Resonant Power Supplies
Capacitor MountingPanel Mount
Voltage(AC)900V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing34mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)850A
ESR0.0003ohm
Product Diameter65mm
Product Length-
Product Width-
Product Height78mm
Ripple Current-
Output (kvar)400kvar @ 58 to 215kHz
Product RangeMP SP Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1.32µF
Typical Applications
Induction Heating, Resonant Power Supplies
Voltage(AC)
900V
Humidity Rating
-
Lead Spacing
34mm
Peak Current
-
ESR
0.0003ohm
Product Length
-
Product Height
78mm
Output (kvar)
400kvar @ 58 to 215kHz
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
-
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
850A
Product Diameter
65mm
Product Width
-
Ripple Current
-
Product Range
MP SP Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
