Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002875Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64AH4448
Product RangeMC SCDS Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.188 |
| 5000+ | $0.171 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$376.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002875Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64AH4448
Product RangeMC SCDS Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)720mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMC SCDS Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.166ohm
Inductance Tolerance± 20%
Product Length4.7mm
Product Width4.7mm
Product Height3mm
SVHC2-methylimidazole (25-Jun-2025)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Product Range
MC SCDS Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
4.7mm
SVHC
2-methylimidazole (25-Jun-2025)
RMS Current (Irms)
720mA
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
0.166ohm
Product Length
4.7mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methylimidazole (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
