Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002835
Newark Part No.
Re-Reel83AH2636
Cut Tape83AH2636
Product RangeMC PS Series
Your Part Number
Technical Datasheet
1,345 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.809 |
| 250+ | $0.620 |
| 500+ | $0.557 |
| 1000+ | $0.506 |
| 5000+ | $0.463 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002835
Newark Part No.
Re-Reel83AH2636
Cut Tape83AH2636
Product RangeMC PS Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMC PS Series
Power Inductor Case12.95mm x 9.4mm x 5.21mm
Inductor Case / Package-
DC Resistance Max0.207ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
SVHC2-methylimidazole (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
MC PS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
2-methylimidazole (25-Jun-2025)
RMS Current (Irms)
1.6A
Saturation Current (Isat)
-
Power Inductor Case
12.95mm x 9.4mm x 5.21mm
DC Resistance Max
0.207ohm
Product Length
12.95mm
Product Height
5.21mm
Technical Docs (1)
Alternatives for MP002835
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methylimidazole (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability