Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002826Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64AH4399
Re-Reel80AH9850RL
Cut Tape80AH9850
Product RangeMC PCD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.127 | $0.00 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.506 |
| 25+ | $0.425 |
| 100+ | $0.390 |
| 250+ | $0.267 |
| 500+ | $0.222 |
| 1000+ | $0.187 |
| 2500+ | $0.146 |
| 5000+ | $0.123 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.127 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002826Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64AH4399
Re-Reel80AH9850RL
Cut Tape80AH9850
Product RangeMC PCD Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)680mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC PCD Series
Power Inductor Case5.8mm x 5.2mm x 4.5mm
DC Resistance Max0.42ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Product Range
MC PCD Series
DC Resistance Max
0.42ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
680mA
Saturation Current (Isat)
-
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
Inductance Tolerance
± 10%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
