Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002775Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4348
Re-Reel80AH9812RL
Cut Tape80AH9812
Product RangeMC SDIA Series
Your Part Number
480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.431 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.431 |
| 25+ | $0.362 |
| 100+ | $0.332 |
| 250+ | $0.227 |
| 500+ | $0.189 |
| 1000+ | $0.159 |
| 2500+ | $0.124 |
| 5000+ | $0.105 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.108 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002775Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4348
Re-Reel80AH9812RL
Cut Tape80AH9812
Product RangeMC SDIA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)520mA
Inductor ConstructionSemishielded
Saturation Current (Isat)-
Product RangeMC SDIA Series
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
DC Resistance Max0.46ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
MC SDIA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
520mA
Saturation Current (Isat)
-
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.46ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
