Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002773
Newark Part No.
Full Reel64AH4346
Re-Reel80AH9810
Cut Tape80AH9810
Product RangeMC SDIA Series
Your Part Number
Technical Datasheet
932 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.182 |
| 250+ | $0.138 |
| 500+ | $0.124 |
| 1000+ | $0.112 |
| 5000+ | $0.102 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.112 |
| 5000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002773
Newark Part No.
Full Reel64AH4346
Re-Reel80AH9810
Cut Tape80AH9810
Product RangeMC SDIA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)-
Power Inductor Case3mm x 3mm x 1.5mm
Product RangeMC SDIA Series
Inductor Case / Package-
DC Resistance Max0.125ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Power Inductor Case
3mm x 3mm x 1.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
-
Product Range
MC SDIA Series
DC Resistance Max
0.125ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (1)
Alternatives for MP002773
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability