Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002773
Newark Part No.64AH4346
Product RangeMC SDIA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.112 |
| 5000+ | $0.102 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$224.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002773
Newark Part No.64AH4346
Product RangeMC SDIA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)-
Power Inductor Case3mm x 3mm x 1.5mm
Product RangeMC SDIA Series
DC Resistance Max0.125ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.125ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
-
Product Range
MC SDIA Series
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MP002773
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability