Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001167Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.29AH8637
Your Part Number
4,683 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.625 |
| 10+ | $0.499 |
| 100+ | $0.338 |
| 500+ | $0.292 |
| 1000+ | $0.255 |
| 2500+ | $0.207 |
| 10000+ | $0.200 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001167Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.29AH8637
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current50mA
Power Dissipation Pd1.2W
Power Dissipation1.2W
Transistor Case StyleTO-18
DC Collector Current50mA
DC Current Gain hFE100hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
Power Dissipation Pd
1.2W
Transistor Case Style
TO-18
DC Current Gain hFE
100hFE
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
50mA
Power Dissipation
1.2W
DC Collector Current
50mA
Transistor Mounting
Through Hole
Transition Frequency
100MHz
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
