Print Page
Image is for illustrative purposes only. Please refer to product description.

36 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.630 |
Price for:Each
Minimum: 1
Multiple: 1
$9.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SUPB5005
Newark Part No.12AM3392
Technical Datasheet
Driver Type-
Impedance4.07ohm
Power Rating Nom5W
Resonant Frequency320Hz
Sound Pressure Level (SPL)-
Speaker ShapeRound with Square Frame
Product Dimensions-
Frequency Range320Hz to 15kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
5W
Sound Pressure Level (SPL)
-
Product Dimensions
-
Temperature Grade
-
Product Range
-
Impedance
4.07ohm
Resonant Frequency
320Hz
Speaker Shape
Round with Square Frame
Frequency Range
320Hz to 15kHz
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
