2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  MP-SUPB5005

                                                                                                  Speaker Unit, Round with Square Frame, 320 Hz to 15 kHz, 4.07 Ohm, 5 W

                                                                                                  MULTICOMP PRO
                                                                                                  MULTICOMP PRO MP-SUPB5005
                                                                                                  MULTICOMP PRO MP-SUPB5005
                                                                                                  MULTICOMP PRO MP-SUPB5005
                                                                                                  MULTICOMP PRO MP-SUPB5005
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP-SUPB5005
                                                                                                  Newark Part No.12AM3392
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  36 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$8.93
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8.93
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP-SUPB5005
                                                                                                  Newark Part No.12AM3392
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Driver Type-
                                                                                                  Impedance4.07ohm
                                                                                                  Power Rating Nom5W
                                                                                                  Resonant Frequency320Hz
                                                                                                  Sound Pressure Level (SPL)-
                                                                                                  Speaker ShapeRound with Square Frame
                                                                                                  Product Dimensions-
                                                                                                  Frequency Range320Hz to 15kHz
                                                                                                  Temperature Grade-
                                                                                                  IP Rating-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Driver Type

                                                                                                  -

                                                                                                  Power Rating Nom

                                                                                                  5W

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  -

                                                                                                  Product Dimensions

                                                                                                  -

                                                                                                  Temperature Grade

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Impedance

                                                                                                  4.07ohm

                                                                                                  Resonant Frequency

                                                                                                  320Hz

                                                                                                  Speaker Shape

                                                                                                  Round with Square Frame

                                                                                                  Frequency Range

                                                                                                  320Hz to 15kHz

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.