Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K78L15-1000R3
Newark Part No.92AH5602
Product RangeMP-K78L-1000R3
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K78L15-1000R3
Newark Part No.92AH5602
Product RangeMP-K78L-1000R3
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage Nom15V
Output Current Max1A
Output Current Max1A
Product RangeMP-K78L-1000R3
DC / DC Converter MountingThrough Hole
Input Voltage DC Min20V
Input Voltage DC Max36V
SVHCTo Be Advised
Product Overview
MP-K78L15-1000R3 is a MP-K78Lxx-1000R3 series non isolated board mount DC/DC converter. This is high efficiency switching regulators and ideal substitutes of LM78xx series three-terminal linear regulators. The converter features high efficiency, low loss, short circuit protection, positive or negative output voltage, and there is no need for a heat sink. This product is widely used in applications such as industrial control, instrumentation and electric power.
- 24 (20-36)VDC nominal (range) input voltage and 15VDC output voltage and 1000mA max output current
- 12 (8-18)VDC nominal (range) input voltage, -15VDC output voltage and -300mA max output current
- ±4% max linear regulation at full load, input voltage range
- ±0.6% max load regulation at nominal input, 10% -100% load
- 75mVp-p ripple & noise
- No-load input current as low as 0.1mA
- Output short-circuit protection
- Pin-out compatible with LM78XX linear regulators
- IEC60950, UL60950, EN60950 approved
- Operating ambient temperature range from -40°C to +85°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current Max
1A
Product Range
MP-K78L-1000R3
Input Voltage DC Min
20V
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Nom
15V
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate