Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWIW1012-1-202-LFCopy
Newark Part No.05N1558
Product Range1012 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWIW1012-1-202-LFCopy
Newark Part No.05N1558
Product Range1012 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Potentiometer MountingThrough Hole
Product Range1012 Series
Track Resistance2kohm
No. of Turns22Turns
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Power Rating500mW
Trimmer Shape / SizeRectangular
Resistor Case / Package-
Product Length19.1mm
Product Width4.95mm
Product Height6.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCWIW1012-1-103-LF is a 10kΩ 500mW 22-turn through-hole mounting Trimmer Potentiometer with infinite resolution. This resistor has ±10% resistance tolerance, 101.3kPa at 600VAC and 8.5kPa at 350VAC dielectric strength.
- 200-cycle Rotational life
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Product Range
1012 Series
No. of Turns
22Turns
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
Rectangular
Product Length
19.1mm
Product Height
6.5mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Potentiometer Mounting
Through Hole
Track Resistance
2kohm
Resistance Tolerance
± 10%
Power Rating
500mW
Resistor Case / Package
-
Product Width
4.95mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MCWIW1012-1-202-LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
