Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-151MHFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel03AC2966
Re-Reel01AC2026RL
Cut Tape01AC2026
Product RangeMC SDRH73B Series
Your Part Number
4,062 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.340 | $0.00 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $0.777 |
| 25+ | $0.534 |
| 50+ | $0.476 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.340 |
| 5000+ | $0.313 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-151MHFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel03AC2966
Re-Reel01AC2026RL
Cut Tape01AC2026
Product RangeMC SDRH73B Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)690mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeMC SDRH73B Series
Power Inductor Case7.3mm x 7.3mm x 3.55mm
DC Resistance Max0.901ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
MC SDRH73B Series
DC Resistance Max
0.901ohm
Product Length
7.3mm
Product Height
3.55mm
RMS Current (Irms)
690mA
Saturation Current (Isat)
650mA
Power Inductor Case
7.3mm x 7.3mm x 3.55mm
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MCSDRH73B-151MHF
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
