690mA SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
20AM2500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.603
10+
$0.530
25+
$0.491
50+
$0.451
100+
$0.412
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
68µH
690mA
Shielded
-
IFDC3030EZ Series
-
-
0.38ohm
± 20%
7.8mm
7.8mm
5mm
01AC2026

RoHS

Each (Supplied on Cut Tape)
1+
$0.059
10+
$0.059
25+
$0.059
50+
$0.059
Total:$0.06
Min: 1 / Mult: 1
Total:$5.90
Min: 100 / Mult: 1
150µH
690mA
Shielded
650mA
MC SDRH73B Series
7.3mm x 7.3mm x 3.55mm
-
0.901ohm
± 20%
7.3mm
7.3mm
3.55mm
34P1381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.500
25+
$1.360
50+
$1.310
100+
$1.280
More Pricing...
Total:$1.75
Min: 1 / Mult: 1
680µH
690mA
Shielded
780mA
B82477P4 Series
12.5mm x 12.5mm x 8.5mm
-
1.05ohm
± 20%
12.5mm
12.5mm
8.5mm
03AC2966

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.355
5000+
$0.328
Total:$479.25
Min: 1350 / Mult: 1350
150µH
690mA
Shielded
650mA
MC SDRH73B Series
7.3mm x 7.3mm x 3.55mm
-
0.901ohm
± 20%
7.3mm
7.3mm
3.55mm
55Y4227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.382
10+
$0.317
25+
$0.315
50+
$0.290
100+
$0.266
More Pricing...
Total:$1.91
Min: 5 / Mult: 5
15µH
690mA
Shielded
550mA
VLS-CX-1 Series
2mm x 1.6mm x 1.2mm
0806 [2016 Metric]
0.913ohm
± 20%
2mm
1.6mm
1.2mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK