Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD54-181KU
Newark Part No.
Re-Reel94AC1760
Cut Tape94AC1760
Product RangeMC SD54 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.887 |
| 10+ | $0.525 |
| 25+ | $0.358 |
| 50+ | $0.318 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD54-181KU
Newark Part No.
Re-Reel94AC1760
Cut Tape94AC1760
Product RangeMC SD54 Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)380mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Product RangeMC SD54 Series
Inductor Case / Package-
DC Resistance Max1.05ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
180µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
380mA
Saturation Current (Isat)
-
Product Range
MC SD54 Series
DC Resistance Max
1.05ohm
Product Length
5.8mm
Product Height
4.5mm
Technical Docs (1)
Alternatives for MCSD54-181KU
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate