Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRS011059F183000RRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56P2852
Your Part Number
3,526 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.292 |
| 10+ | $0.226 |
| 100+ | $0.125 |
| 500+ | $0.100 |
| 1000+ | $0.088 |
| 2500+ | $0.077 |
| 10000+ | $0.071 |
| 25000+ | $0.070 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRS011059F183000RRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56P2852
Technical Datasheet
Product Range-
Frequency Nom11.0592MHz
Crystal Frequency11.0592MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / --
Load Capacitance18pF
ESR80ohm
Crystal Case / PackageThrough Hole, 11mm x 4.65mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Crystal Frequency
11.0592MHz
Frequency Stability + / -
-
ESR
80ohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Frequency Nom
11.0592MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
Through Hole, 11mm x 4.65mm
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
