Crystals:

195 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Product Range
Crystal Type
Crystal Frequency
Frequency Tolerance + / -
Frequency Stability + / -
Load Capacitance
ESR
Crystal Case / Package
No. of Pins
Crystal Mounting Type
Crystal Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84K7746

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$0.888
10+
$0.782
Total:$0.89
Min: 1 / Mult: 1
20MHz
HC49 Series
-
20MHz
20MHz
20ppm
30ppm
-
-
Through Hole, 11mm x 4.65mm
2Pins
Through Hole
Through Hole
-10°C
60°C
13J1633

RoHS

Date/Lot Code

Each
1+
$0.335
10+
$0.297
25+
$0.291
50+
$0.284
100+
$0.263
More Pricing...
Total:$0.34
Min: 1 / Mult: 1
20MHz
ABL Series
Microprocessor
-
20MHz
20ppm
50ppm
18pF
40ohm
Through Hole, 11.5mm x 5mm
2Pins
-
Through Hole
-20°C
70°C
96F2800

RoHS

Date/Lot Code

Each
1+
$0.565
10+
$0.508
25+
$0.478
50+
$0.449
100+
$0.421
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
-
A Series
Microprocessor
-
4MHz
30ppm
50ppm
18pF
80ohm
Through Hole, 11mm x 4.65mm
2Pins
-
Through Hole
-20°C
70°C
96F2797

RoHS

Date/Lot Code

Each
1+
$0.937
10+
$0.816
25+
$0.771
50+
$0.740
100+
$0.709
More Pricing...
Total:$0.94
Min: 1 / Mult: 1
-
A Series
-
-
1.8432MHz
30ppm
50ppm
18pF
-
Through Hole, 11mm x 4.65mm
2Pins
-
Through Hole
-20°C
70°C
13J1829

RoHS

Date/Lot Code

Each
1+
$0.557
10+
$0.424
25+
$0.399
50+
$0.376
100+
$0.354
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
32.768kHz
AB38T Series
Tuning Fork
-
32.768MHz
20ppm
-
12.5pF
30kohm
Cylinder Radial, 8.3mm x 3.2mm Dia
2Pins
-
Through Hole
-10°C
60°C
13J1649

RoHS

Date/Lot Code

Each
1+
$0.355
10+
$0.297
25+
$0.292
50+
$0.286
100+
$0.263
More Pricing...
Total:$0.36
Min: 1 / Mult: 1
8MHz
ABL Series
Microprocessor
-
8MHz
20ppm
50ppm
18pF
80ohm
Through Hole, 11.5mm x 5mm
2Pins
-
Through Hole
-20°C
70°C
18M8537

RoHS

Date/Lot Code

Each
1+
$0.590
10+
$0.420
25+
$0.373
50+
$0.327
100+
$0.277
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
16MHz
A Series
Microprocessor
-
16MHz
30ppm
50ppm
18pF
25ohm
Through Hole, 11mm x 4.65mm
2Pins
-
Through Hole
-20°C
70°C
53K9029

RoHS

Each
1+
$0.247
10+
$0.214
25+
$0.205
50+
$0.195
100+
$0.186
More Pricing...
Total:$0.25
Min: 1 / Mult: 1
32.768kHz
CFS206 Series
Tuning Fork
-
32.768MHz
20ppm
-
12.5pF
35kohm
Cylinder Radial, 6.2mm x 2mm Dia
2Pins
-
Through Hole
-20°C
70°C
59K8210

RoHS

Date/Lot Code

Each
1+
$0.433
10+
$0.354
25+
$0.347
50+
$0.340
100+
$0.308
More Pricing...
Total:$0.43
Min: 1 / Mult: 1
8MHz
HC49US Series
Standard
-
8MHz
30ppm
50ppm
18pF
100ohm
Through Hole, 11.5mm x 4.65mm
2Pins
-
Through Hole
-10°C
60°C
82K6003

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$0.535
10+
$0.459
25+
$0.448
50+
$0.437
100+
$0.376
More Pricing...
Total:$2.68
Min: 5 / Mult: 5
11.0592MHz
HC49/4H Series
-
11.0592MHz
11.0592MHz
30ppm
50ppm
30pF
-
Through Hole, 11mm x 4.7mm
2Pins
Through Hole
Through Hole
-20°C
70°C
85K7454

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$0.511
10+
$0.374
25+
$0.336
50+
$0.298
100+
$0.259
More Pricing...
Total:$2.56
Min: 5 / Mult: 5
12MHz
HC49/4H Series
Quartz
12MHz
12MHz
30ppm
50ppm
30pF
-
Through Hole, 11mm x 4.7mm
2Pins
Through Hole
Through Hole
-20°C
70°C
21M6820

RoHS

Date/Lot Code

Each
1+
$1.110
10+
$0.863
25+
$0.790
50+
$0.717
100+
$0.634
More Pricing...
Total:$1.11
Min: 1 / Mult: 1
2.4576MHz
A Series
Microprocessor
-
2.4576MHz
30ppm
50ppm
18pF
400ohm
Through Hole, 11mm x 4.65mm
2Pins
-
Through Hole
-20°C
70°C
18C1481

RoHS

Date/Lot Code

Each
1+
$0.540
10+
$0.465
25+
$0.461
50+
$0.456
100+
$0.396
More Pricing...
Total:$0.54
Min: 1 / Mult: 1
16MHz
XT49S Series
-
-
16MHz
30ppm
50ppm
20pF
40ohm
Through Hole, 11mm x 4.65mm
2Pins
-
Through Hole
-10°C
70°C
18M8536

RoHS

Date/Lot Code

Each
1+
$0.590
10+
$0.420
25+
$0.373
50+
$0.327
100+
$0.277
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
12MHz
A Series
Microprocessor
-
12MHz
30ppm
50ppm
18pF
25ohm
Through Hole, 11mm x 4.65mm
2Pins
-
Through Hole
-20°C
70°C
59K8183

RoHS

Date/Lot Code

Each
1+
$0.494
10+
$0.413
25+
$0.401
50+
$0.388
100+
$0.363
More Pricing...
Total:$0.49
Min: 1 / Mult: 1
-
HC49US Series
Standard
-
16MHz
30ppm
50ppm
18pF
50ohm
Through Hole, 11.5mm x 4.65mm
2Pins
-
Through Hole
-10°C
60°C
96F2798

RoHS

Date/Lot Code

Each
1+
$0.391
10+
$0.341
25+
$0.322
50+
$0.309
100+
$0.297
More Pricing...
Total:$0.39
Min: 1 / Mult: 1
3.579545MHz
A Series
Microprocessor
-
3.579545MHz
30ppm
50ppm
18pF
180ohm
Through Hole, 11mm x 4.65mm
2Pins
-
Through Hole
-20°C
70°C
96F2832

RoHS

Each
1+
$0.165
Total:$0.16
Min: 1 / Mult: 1
-
AS Series
Microprocessor
-
20MHz
30ppm
50ppm
18pF
40ohm
Through Hole, 10.3mm x 5mm
2Pins
-
Through Hole
-20°C
70°C
33P6956

RoHS

Date/Lot Code

Each
1+
$0.685
10+
$0.613
100+
$0.488
500+
$0.405
1000+
$0.355
More Pricing...
Total:$3.43
Min: 5 / Mult: 5
10MHz
MP HC49S
-
10MHz
10MHz
30ppm
50ppm
30pF
-
Through Hole, 10.9mm x 4.65mm
2Pins
Through Hole
Through Hole
-20°C
70°C
96F2831

RoHS

Date/Lot Code

Each
1+
$0.155
10+
$0.136
25+
$0.129
50+
$0.123
100+
$0.117
More Pricing...
Total:$0.16
Min: 1 / Mult: 1
-
AS Series
Microprocessor
-
16MHz
30ppm
50ppm
18pF
40ohm
Through Hole, 10.3mm x 5mm
2Pins
-
Through Hole
-20°C
70°C
59K7603

RoHS

Date/Lot Code

Each
1+
$0.182
10+
$0.161
25+
$0.147
50+
$0.133
100+
$0.123
More Pricing...
Total:$0.18
Min: 1 / Mult: 1
32.768kHz
CFS206 Series
Tuning Fork
-
32.768MHz
20ppm
-
6pF
35kohm
Cylinder Radial, 6.2mm x 2mm Dia
2Pins
-
Through Hole
-20°C
70°C
89K0457

RoHS

Date/Lot Code

Each
1+
$0.322
10+
$0.272
25+
$0.268
50+
$0.263
100+
$0.241
More Pricing...
Total:$0.32
Min: 1 / Mult: 1
32.768kHz
AB26T Series
-
-
32.768MHz
20ppm
-
12.5pF
-
Cylinder Radial, 6.2mm x 2.1mm Dia
2Pins
-
Through Hole
-10°C
60°C
84K7751

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.960
10+
$1.640
25+
$1.520
50+
$1.410
100+
$1.270
More Pricing...
Total:$1.96
Min: 1 / Mult: 1
4MHz
HC49 Series
Quartz
4MHz
4MHz
20ppm
10ppm
30pF
-
Through Hole, 11mm x 4.65mm
2Pins
Through Hole
Through Hole
-20°C
70°C
21M6826

RoHS

Date/Lot Code

Each
1+
$0.165
Total:$0.16
Min: 1 / Mult: 1
12MHz
AS Series
Microprocessor
-
12MHz
30ppm
50ppm
18pF
50ohm
Through Hole, 10.3mm x 5mm
2Pins
-
Through Hole
-20°C
70°C
86K0250

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$2.080
10+
$1.830
25+
$1.790
50+
$1.750
100+
$1.510
More Pricing...
Total:$2.08
Min: 1 / Mult: 1
1.8432MHz
HC49 Series
Quartz
1.8432MHz
1.8432MHz
20ppm
50ppm
30pF
-
Through Hole, 11mm x 4.65mm
2Pins
Through Hole
Through Hole
-10°C
60°C
33P6967

RoHS

Date/Lot Code

Each
1+
$1.320
10+
$0.837
100+
$0.706
500+
$0.518
1000+
$0.475
More Pricing...
Total:$6.60
Min: 5 / Mult: 5
4.9152MHz
MP HC49S
-
4.9152MHz
4.9152MHz
30ppm
50ppm
30pF
-
Through Hole, 10.9mm x 4.65mm
2Pins
Through Hole
Through Hole
-20°C
70°C
1-25 of 195 items
of 8 page(s)