Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPDMT50F2000B00Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25AM9135
Product RangeMP PDMT Series
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
| 10+ | $3.580 |
| 25+ | $3.320 |
| 50+ | $3.070 |
| 100+ | $2.740 |
| 500+ | $2.500 |
| 1000+ | $2.180 |
| 2500+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$4.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPDMT50F2000B00Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25AM9135
Product RangeMP PDMT Series
Resistance200ohm
Product RangeMP PDMT Series
Power Rating50W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating1.25kV
Resistor TechnologyWirewound
Temperature Coefficient± 180ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length50.5mm
Product Width30mm
Product Height15.7mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
200ohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
50.5mm
Product Height
15.7mm
Operating Temperature Max
275°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MP PDMT Series
Resistance Tolerance
± 1%
Voltage Rating
1.25kV
Temperature Coefficient
± 180ppm/°C
Resistor Mounting
Chassis Mount
Product Width
30mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
