0
0 Items$0.00

Panel / Chassis Mount Resistors :

62 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
25AM9146

RoHS

Each
1+$3.130
10+$2.790
25+$2.590
50+$2.400
100+$2.140
More Pricing...
4ohm
50W
MP PDMT Series
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
25AM9144

RoHS

Each
1+$3.130
10+$2.790
25+$2.590
50+$2.400
100+$2.140
More Pricing...
3.3ohm
50W
MP PDMT Series
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
25AM9165

RoHS

Each
1+$2.910
10+$2.600
25+$2.410
50+$2.230
100+$1.990
More Pricing...
15ohm
50W
MP PDMT Series
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
25AM9185

RoHS

Each
1+$2.910
10+$2.600
25+$2.410
50+$2.230
100+$1.990
More Pricing...
8.2ohm
50W
MP PDMT Series
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
25AM9184

RoHS

Each
1+$3.630
10+$3.240
25+$3.010
50+$2.780
100+$2.480
More Pricing...
75ohm
50W
MP PDMT Series
± 5%
Solder Lug
1.25kV
Wirewound
± 180ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
25AM9156

RoHS

Date/Lot Code

Each
1+$3.130
10+$2.790
25+$2.590
50+$2.400
100+$2.140
More Pricing...
8ohm
50W
MP PDMT Series
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
25AM9159

RoHS

Each
1+$3.280
10+$2.930
25+$2.720
50+$2.510
100+$2.240
More Pricing...
100ohm
50W
MP PDMT Series
± 5%
Solder Lug
1.25kV
Wirewound
± 180ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
25AM9135

RoHS

Each
1+$4.010
10+$3.580
25+$3.320
50+$3.070
100+$2.740
More Pricing...
200ohm
50W
MP PDMT Series
± 1%
Solder Lug
1.25kV
Wirewound
± 180ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
25AM9152

RoHS

Each
1+$3.130
10+$2.790
25+$2.590
50+$2.400
100+$2.140
More Pricing...
6ohm
50W
MP PDMT Series
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
25AM9182

RoHS

Each
1+$3.280
10+$2.930
25+$2.720
50+$2.510
100+$2.240
More Pricing...
0.5ohm
50W
MP PDMT Series
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
25AM9166

RoHS

Each
1+$3.630
10+$3.240
25+$3.010
50+$2.780
100+$2.480
More Pricing...
150ohm
50W
MP PDMT Series
± 5%
Solder Lug
1.25kV
Wirewound
± 180ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
25AM9142

RoHS

Each
1+$3.130
10+$2.790
25+$2.590
50+$2.400
100+$2.140
More Pricing...
3ohm
50W
MP PDMT Series
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
25AM9170

RoHS

Each
1+$2.740
25+$2.270
100+$2.100
250+$1.930
500+$1.720
More Pricing...
20ohm
50W
MP PDMT Series
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
25AM9161

RoHS

Each
1+$3.280
10+$2.930
25+$2.720
50+$2.510
100+$2.240
More Pricing...
1.2ohm
50W
MP PDMT Series
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
25AM9134

RoHS

Each
1+$3.130
10+$2.790
25+$2.590
50+$2.400
100+$2.140
More Pricing...
2ohm
50W
MP PDMT Series
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
25AM9178

RoHS

Each
1+$2.910
10+$2.600
25+$2.410
50+$2.230
100+$1.990
More Pricing...
4.7ohm
50W
MP PDMT Series
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
25AM9128

RoHS

Each
1+$3.130
10+$2.790
25+$2.590
50+$2.400
100+$2.140
More Pricing...
12ohm
50W
MP PDMT Series
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
25AM9126

RoHS

Each
1+$3.130
10+$2.790
25+$2.590
50+$2.400
100+$2.140
More Pricing...
100ohm
50W
MP PDMT Series
± 1%
Solder Lug
1.25kV
Wirewound
± 180ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
25AM9132

RoHS

Each
1+$3.130
10+$2.790
25+$2.590
50+$2.400
100+$2.140
More Pricing...
16ohm
50W
MP PDMT Series
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
25AM9173

RoHS

Each
1+$3.630
10+$3.240
25+$3.010
50+$2.780
100+$2.480
More Pricing...
2.2kohm
50W
MP PDMT Series
± 5%
Solder Lug
1.25kV
Wirewound
± 180ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
25AM9147

RoHS

Each
1+$3.130
10+$2.790
25+$2.590
50+$2.400
100+$2.140
More Pricing...
47ohm
50W
MP PDMT Series
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
25AM9139

RoHS

Date/Lot Code

Each
1+$4.010
10+$3.580
25+$3.320
50+$3.070
100+$2.740
More Pricing...
250ohm
50W
MP PDMT Series
± 1%
Solder Lug
1.25kV
Wirewound
± 180ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
25AM9177

RoHS

Each
1+$2.740
25+$2.270
100+$2.100
250+$1.930
500+$1.720
More Pricing...
33ohm
50W
MP PDMT Series
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
25AM9168

RoHS

Each
1+$2.740
25+$2.270
100+$2.100
250+$1.930
500+$1.720
More Pricing...
1.8ohm
50W
MP PDMT Series
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
25AM9151

RoHS

Date/Lot Code

Each
1+$3.130
10+$2.790
25+$2.590
50+$2.400
100+$2.140
More Pricing...
5.6ohm
50W
MP PDMT Series
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
1-25 of 62 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK