0
0 Items$0.00

200ohm Panel / Chassis Mount Resistors :

23 Products Found
Find a huge range of 200ohm Panel / Chassis Mount Resistors at Newark Electronics. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 47ohm & 1ohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: Vishay, TE Connectivity - Cgs, Littelfuse, Multicomp Pro & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
01AH2238

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+$23.590
5+$20.320
10+$17.050
25+$15.300
100+$13.100
More Pricing...
200ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
65.5mm
47.5mm
26mm
-
-
-
41K9158

RoHS

Date/Lot Code

Each
1+$14.820
5+$14.510
10+$14.210
25+$13.900
100+$12.920
More Pricing...
200ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9113

RoHS

Date/Lot Code

Each
1+$14.100
25+$9.980
100+$9.940
250+$9.890
500+$9.670
More Pricing...
200ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
95X3247

RoHS

Date/Lot Code

Each
1+$27.380
5+$25.230
10+$23.070
25+$21.930
100+$19.630
More Pricing...
200ohm
HS Series
150W
± 5%
Solder Lug
2.5kV
Wirewound
± 30ppm/°C
Power
Panel Mount
122mm
47.5mm
26mm
-
-
-
28AC1625

RoHS

Each
1+$14.710
25+$10.590
100+$10.550
250+$10.500
500+$10.280
More Pricing...
200ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
-
-
-
-
-55°C
250°C
-
13AN8081

RoHS

Each
1+$8.470
25+$5.120
100+$4.280
250+$3.800
500+$3.610
More Pricing...
200ohm
Riedon UAL Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Power
Chassis Mount
50mm
29mm
15.6mm
-55°C
275°C
-
01AH2215

RoHS

TE CONNECTIVITY - CGS
Each
1+$9.660
10+$7.040
25+$6.290
50+$5.790
100+$5.470
More Pricing...
200ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
25AM9135

RoHS

Each
1+$4.010
10+$3.580
25+$3.320
50+$3.070
100+$2.740
More Pricing...
200ohm
MP PDMT Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 180ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
25AM9096

RoHS

Each
1+$3.000
25+$2.480
100+$2.290
250+$2.110
500+$1.880
More Pricing...
200ohm
MP PDMT Series
25W
± 1%
Solder Lug
550V
Wirewound
± 180ppm/°C
High Power
Chassis Mount
28mm
27mm
14mm
-55°C
275°C
-
02F2286

RoHS

Each
Pricing is unavailable. Please contact customer services.
200ohm
270 Series
25W
± 5%
Solder Lug
625V
Wirewound
± 260ppm/°C
High Power
Through Hole
50.8mm
-
-
-
-
-
02F2316

RoHS

Each
Pricing is unavailable. Please contact customer services.
200ohm
270 Series
50W
± 5%
Solder Lug
1.625kV
Wirewound
± 260ppm/°C
High Power
Through Hole
101.6mm
-
-
-
-
-
34R6282

RoHS

Each
1+$278.030
5+$263.720
10+$249.410
25+$242.350
200ohm
RPS 250 Series
250W
± 5%
Stud
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
-
01F9954
Each
5+$24.900
10+$17.680
15+$16.710
25+$15.730
50+$14.510
More Pricing...
200ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
28M6996
Each
5+$20.050
10+$12.930
15+$12.290
25+$11.650
50+$10.910
More Pricing...
200ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9087

RoHS

Date/Lot Code

Each
10+$5.480
20+$5.290
30+$5.280
50+$5.270
100+$5.160
More Pricing...
200ohm
RH Series
12.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
250°C
MIL-PRF-18546
41K9071

RoHS

Each
10+$7.830
20+$7.320
30+$7.040
50+$6.760
100+$6.430
More Pricing...
200ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
02F2483
Each
10+$8.400
20+$7.510
30+$7.300
50+$7.090
100+$6.830
More Pricing...
200ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
64K4573

RoHS

Each
Pricing is unavailable. Please contact customer services.
200ohm
Stackohm 250 Series
55W
± 5%
Solder Lug
1.405kV
Wirewound
± 260ppm/°C
High Power
Chassis Mount
88.9mm
25.4mm
14.288mm
-
-
-
16R5371

RoHS

Each
20+$13.930
40+$13.350
60+$12.760
100+$11.730
200+$11.500
More Pricing...
200ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
65.5mm
47.5mm
26mm
-
-
-
16R5217

RoHS

Each
200+$5.450
400+$5.100
600+$4.750
1000+$4.510
2000+$4.420
More Pricing...
200ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
61C8645

Date/Lot Code

Each
1+$688.830
5+$688.820
10+$489.410
25+$479.620
200ohm
RH Series
250W
± 1%
Threaded Stud
-
Wirewound
± 20ppm/°C
-
Chassis Mount
114.3mm
76.2mm
55.58mm
-55°C
250°C
MIL-PRF-18546
31M7046
Each
Pricing is unavailable. Please contact customer services.
200ohm
Dividohm 210 Series
225W
± 10%
Solder Lug
4.595kV
Wirewound
± 260ppm/°C
High Power
Chassis Mount
266.7mm
-
-
-
-
-
29AK0131

RoHS

Each
1+$73.310
5+$71.040
10+$68.760
25+$66.490
50+$65.930
More Pricing...
200ohm
HRHA Series
90W
± 10%
Quick Connect
1kV
Wirewound
± 100ppm/°C
-
Panel Mount
70mm
60mm
16mm
-55°C
250°C
AEC-Q200
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK