Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMF0W4DF1000A50Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01P3680
Product RangeMC MF Series
Your Part Number
2,912 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.278 |
| 25+ | $0.147 |
| 50+ | $0.121 |
| 100+ | $0.095 |
| 500+ | $0.065 |
| 1000+ | $0.050 |
| 5000+ | $0.038 |
Price for:Each
Minimum: 10
Multiple: 10
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMF0W4DF1000A50Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01P3680
Product RangeMC MF Series
Technical Datasheet
Resistance100ohm
Product RangeMC MF Series
Power Rating250mW
Resistance Tolerance± 0.5%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypePrecision
Product Diameter2.5mm
Product Length3.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCMF0W4 series axial-leaded precision metal film Fixed Resistor with multiple epoxy coating on vacuum-deposited metal film provides superior moisture protection. It offers nichrome resistor element provides stable performance in various environments.
- EIA standard colour-coding
- Non-flame type available
- Low noise and voltage coefficient
- Low temperature coefficient range
- Wide precision range in small package
- Too low or too high ohmic value can be supplied on a case to case basic
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
100ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
3.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MC MF Series
Resistance Tolerance
± 0.5%
Voltage Rating
250V
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MCMF0W4DF1000A50
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
