Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKSK400M220I21SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94Y6003
Product RangeMCKSK Series
Your Part Number
232,739 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.579 |
| 10+ | $0.390 |
| 100+ | $0.325 |
| 500+ | $0.258 |
| 1000+ | $0.217 |
| 5000+ | $0.183 |
| 10000+ | $0.156 |
| 25000+ | $0.142 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKSK400M220I21SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94Y6003
Product RangeMCKSK Series
Technical Datasheet
Capacitance22µF
Voltage(DC)400V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter13mm
Product Length-
Product Width-
Product Height25mm
Product RangeMCKSK Series
ESR-
Ripple Current175mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro MCKSK400M220I21 Electrolytic Capacitor delivers reliable performance with a capacitance of 22 µF and a maximum voltage rating of 400 V. Designed with radial leads for easy PCB mounting, this capacitor offers a tolerance of ±20% and boasts a robust lifespan of 2000 hours at 105°C. Ideal for high-temperature applications, it ensures stable and efficient operation in polar configurations.
- Load Life: 2000 hours,with application of working voltage at 105°C
- Capacitance Tolerance: ± 20% (120Hz, 20°C)
- Operating Temperature: Range -40°C to +105°C
- Standards: JIS C 5141 and JIS C 5102
Applications
Power Supplies, Audio & Video, Computers, Medical Electronics
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
13mm
Product Width
-
Product Range
MCKSK Series
Ripple Current
175mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
25mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
