Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKSK035M222M25SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94Y5988
Product RangeMCKSK Series
Your Part Number
13,497 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.778 |
| 10+ | $0.558 |
| 25+ | $0.497 |
| 50+ | $0.437 |
| 100+ | $0.374 |
| 500+ | $0.318 |
| 1000+ | $0.275 |
| 2500+ | $0.253 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKSK035M222M25SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94Y5988
Product RangeMCKSK Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing10mm
Product Diameter22mm
Product Length-
Product Width-
Product Height25mm
Product RangeMCKSK Series
ESR-
Ripple Current1.34A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Product Overview
The Multicomp Pro MCKSK035M222M25S is a high-capacitance electrolytic capacitor with a value of 2200 µF and a voltage rating of 35 V. Featuring radial leads for straightforward through-hole mounting, this capacitor has a tolerance of ±20% and is polarized, ensuring correct installation for optimal performance. It is rated for 2000 hours of operation at 105°C, making it suitable for a wide range of applications where reliable energy storage and filtering are essential.
- Radial leaded aluminium electrolytic capacitors
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
22mm
Product Width
-
Product Range
MCKSK Series
Ripple Current
1.34A
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
10mm
Product Length
-
Product Height
25mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
