Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPM-G1240A-K4048
Newark Part No.25R0723
Your Part Number
Technical Datasheet
3,768 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.886 |
| 10+ | $0.790 |
| 100+ | $0.623 |
| 500+ | $0.512 |
| 1000+ | $0.445 |
| 5000+ | $0.398 |
| 10000+ | $0.359 |
| 25000+ | $0.346 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPM-G1240A-K4048
Newark Part No.25R0723
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min2V
Supply Voltage Max15V
Resonant Frequency4kHz
Sound Pressure Level (SPL)94dB
Current Rating50mA
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCKPM-G1240A-K4048 is a Magnetic Buzzer and Transducer made of PBT case and through-hole mounting.
- -20 to 70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
2V
Resonant Frequency
4kHz
Current Rating
50mA
Product Range
-
Tones
-
Supply Voltage Max
15V
Sound Pressure Level (SPL)
94dB
Transducer Mounting
Through Hole
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate