15V Electromagnetic Buzzers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
Resonant Frequency
Supply Voltage Max
Sound Pressure Level (SPL)
Current Rating
Drive Circuit
Capacitance
Transducer Mounting
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $4.010 50+ $3.640 100+ $3.360 250+ $3.150 500+ $2.970 | Audio Indicator | - | -V | 400Hz | 15V | 75dB | 25mA | - | - | - | - | - | - | - | - | MP Transducers ABI | |||||
Each | 1+ $1.350 10+ $1.200 100+ $0.939 500+ $0.767 1000+ $0.664 More Pricing... | Buzzer | - | 8V | 2.3kHz | 15V | 85dB | 30mA | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 8V to 15V | -20°C | 70°C | - | ||||||
PUI AUDIO | Each | 1+ $1.920 10+ $1.520 25+ $1.400 50+ $1.290 100+ $1.150 More Pricing... | Buzzer | - | 6V | 2.4kHz | 15V | 85dB | 40mA | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 6V to 15V | -40°C | 105°C | - | |||||
MULTICOMP PRO | Each | 5000+ $0.382 10000+ $0.343 25000+ $0.330 | Buzzer | - | 2V | 4kHz | 15V | 94dB | 50mA | - | - | Through Hole | - | - | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ $3.740 50+ $3.420 100+ $3.170 250+ $2.980 500+ $2.820 | Buzzer | Continuous | 9VDC | 400Hz | 15V | 75dB | 25mA | Internal | - | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 9VDC to 15VDC | -10°C | 60°C | MP Transducers ABI | |||||
Each | 1+ $2.920 10+ $2.590 25+ $2.500 50+ $2.440 100+ $1.870 More Pricing... | Buzzer | - | 3V | 4kHz | 15V | 80dB | 1.5mA | - | 0.01µF | SMD | - | - | - | - | - | - | ||||||
Each | 1+ $5.080 10+ $4.200 25+ $3.740 50+ $3.520 100+ $3.390 More Pricing... | Alarm | Continuous | 9VDC | 2.4kHz | 15V | 90dB | 50mA | - | - | SMD | - | - | - | - | - | - | ||||||
Each | 1+ $4.460 10+ $3.570 25+ $3.190 50+ $3.060 100+ $2.910 | Alarm | Continuous | 9VDC | 2.3kHz | 15V | 85dB | 50mA | - | - | Through Hole | - | - | - | - | - | - | ||||||