Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKP1330SP1-4723Copy
Newark Part No.25R0902
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKP1330SP1-4723Copy
Newark Part No.25R0902
Transducer FunctionSpeaker
Power Rating RMS500mW
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric13mm
Sensitivity (dB)86dB
Power Rating Nom500mW
Resonant Frequency1.2kHz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial0.512"
Frequency Response Min1.2kHz
Frequency Response Max20kHz
Speaker MountingBare Mount
Product Range-
Power Rating Max1W
External Depth - Metric3mm
External Depth - Imperial0.118"
SVHCTo Be Advised
Product Overview
The MCKP1330SP1-4723 is a Speaker/Receiver features 1W maximum power rating and generates 86dB sound.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio
Technical Specifications
Transducer Function
Speaker
Driver Type
General Purpose
External Diameter - Metric
13mm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
0.512"
Frequency Response Max
20kHz
Product Range
-
External Depth - Metric
3mm
SVHC
To Be Advised
Power Rating RMS
500mW
Impedance
8ohm
Sensitivity (dB)
86dB
Resonant Frequency
1.2kHz
Speaker Shape
Round
Frequency Response Min
1.2kHz
Speaker Mounting
Bare Mount
Power Rating Max
1W
External Depth - Imperial
0.118"
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
