Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKP1227SP1-4721Copy
Newark Part No.25R0900
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKP1227SP1-4721Copy
Newark Part No.25R0900
Transducer FunctionBuzzer
Power Rating RMS700mW
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric12mm
Sensitivity (dB)86dB
Power Rating Nom500mW
Resonant Frequency1.3kHz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
Frequency Response Min1.3kHz
Frequency Response Max20kHz
Speaker MountingBare Mount
Product Range-
Power Rating Max700mW
External Depth - Metric3.8mm
SVHCNo SVHC (15-Jan-2019)
Product Overview
The MCKP1227SP1-4721 is a Speaker/Receiver features 0.7W maximum power rating and generates 86dB sound.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Driver Type
General Purpose
External Diameter - Metric
12mm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
86dB
Frequency Response Min
1.3kHz
Speaker Mounting
Bare Mount
Power Rating Max
700mW
SVHC
No SVHC (15-Jan-2019)
Power Rating RMS
700mW
Impedance
8ohm
Sensitivity (dB)
86dB
Resonant Frequency
1.3kHz
Speaker Shape
Round
Frequency Response Max
20kHz
Product Range
-
External Depth - Metric
3.8mm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
