Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCGPR16V228M13X21Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.38K4672
Product RangeMCGPR Series
Your Part Number
5,604 In Stock
14,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.530 |
| 10+ | $0.358 |
| 100+ | $0.298 |
| 500+ | $0.237 |
| 1000+ | $0.200 |
| 5000+ | $0.169 |
| 10000+ | $0.144 |
| 25000+ | $0.131 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCGPR16V228M13X21Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.38K4672
Product RangeMCGPR Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter13mm
Product Length-
Product Width-
Product Height21mm
Product RangeMCGPR Series
ESR0.1583ohm
Ripple Current1.25A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
13mm
Product Width
-
Product Range
MCGPR Series
Ripple Current
1.25A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
16V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
21mm
ESR
0.1583ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for MCGPR16V228M13X21
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
