Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCGPR16V108M10X16Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.38K4669
Product RangeMCGPR Series
Your Part Number
8,316 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.446 |
| 10+ | $0.278 |
| 100+ | $0.232 |
| 500+ | $0.166 |
| 1000+ | $0.151 |
| 5000+ | $0.130 |
| 10000+ | $0.116 |
| 25000+ | $0.111 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCGPR16V108M10X16Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.38K4669
Product RangeMCGPR Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height16mm
Product RangeMCGPR Series
ESR0.2818ohm
Ripple Current760mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
MCGPR Series
Ripple Current
760mA
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
16V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
16mm
ESR
0.2818ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for MCGPR16V108M10X16
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
