Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCFT000185 Wirewound Inductor, 3.3 µH, 1.2 ohm, 60 MHz, 260 mA, 1210 [3225 Metric], MCFT Series](https://www.newark.com/productimages/standard/en_US/4616650.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000185Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09R3015
Product RangeMCFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.533 |
| 5000+ | $0.449 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,066.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000185Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09R3015
Product RangeMCFT Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max1.2ohm
Product RangeMCFT Series
Self Resonant Frequency60MHz
DC Current Rating260mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
3.3µH
Product Range
MCFT Series
DC Current Rating
260mA
Inductor Case Style
1210 [3225 Metric]
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
1.2ohm
Self Resonant Frequency
60MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
