Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCFT000119 Wirewound Inductor, 180 nH, 0.64 ohm, 870 MHz, 400 mA, 0805 [2012 Metric], MCFT Series](https://www.newark.com/productimages/standard/en_US/09R3090-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000119Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09R3090
Product RangeMCFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000119Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09R3090
Product RangeMCFT Series
Technical Datasheet
Inductance180nH
DC Resistance Max0.64ohm
Product RangeMCFT Series
Self Resonant Frequency870MHz
DC Current Rating400mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
180nH
Product Range
MCFT Series
DC Current Rating
400mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
-
Product Length
2.29mm
Product Height
1.52mm
DC Resistance Max
0.64ohm
Self Resonant Frequency
870MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MCFT000119
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
