Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBFS7330-330MUCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel63W2226RL
Cut Tape63W2226
Product RangeMCBF Series
Your Part Number
285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.862 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.862 |
| 25+ | $0.774 |
| 100+ | $0.708 |
| 250+ | $0.628 |
| 500+ | $0.561 |
| 1000+ | $0.483 |
| 2500+ | $0.414 |
| 5000+ | $0.331 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBFS7330-330MUCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel63W2226RL
Cut Tape63W2226
Product RangeMCBF Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMCBF Series
Power Inductor Case18.54mm x 15.24mm x 7.62mm
Inductor Case / Package-
DC Resistance Max0.075ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.62mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
MCBF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.9A
Saturation Current (Isat)
-
Power Inductor Case
18.54mm x 15.24mm x 7.62mm
DC Resistance Max
0.075ohm
Product Length
18.54mm
Product Height
7.62mm
Technical Docs (1)
Alternatives for MCBFS7330-330MU
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
