Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP108224076A-391LUCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.74AC1283
Product RangeMCAP Series
Your Part Number
384 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 100+ | $0.885 |
| 250+ | $0.810 |
| 500+ | $0.742 |
| 1000+ | $0.692 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP108224076A-391LUCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.74AC1283
Product RangeMCAP Series
Technical Datasheet
Product RangeMCAP Series
Inductance390µH
RMS Current (Irms)1A
DC Resistance Max0.25ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCAP Series
RMS Current (Irms)
1A
Inductance Tolerance
± 15%
Inductance
390µH
DC Resistance Max
0.25ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
