1A Through Hole Toroidal Inductors:

13 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T7051

RoHS

Date/Lot Code

Each
1+
$2.040
10+
$1.960
25+
$1.910
50+
$1.850
100+
$1.760
More Pricing...
Total:$2.04
Min: 1 / Mult: 1
WE-FI Series
220µH
1A
0.16ohm
± 20%
88T7047

RoHS

Date/Lot Code

Each
1+
$2.800
10+
$2.690
25+
$2.680
50+
$2.470
100+
$2.350
More Pricing...
Total:$2.80
Min: 1 / Mult: 1
WE-FI Series
470µH
1A
0.225ohm
± 20%
42AC0896

RoHS

Date/Lot Code

Each
1+
$1.700
100+
$1.360
250+
$1.250
500+
$1.150
1000+
$1.070
Total:$1.70
Min: 1 / Mult: 1
MCAPB Series
560µH
1A
0.35ohm
± 20%
88T7053

RoHS

Date/Lot Code

Each
1+
$2.260
10+
$2.160
25+
$2.100
50+
$2.040
100+
$1.940
More Pricing...
Total:$2.26
Min: 1 / Mult: 1
WE-FI Series
150µH
1A
130mohm
± 20%
74AC1283

RoHS

Date/Lot Code

Each
1+
$1.190
100+
$0.951
250+
$0.874
500+
$0.803
1000+
$0.751
Total:$1.19
Min: 1 / Mult: 1
MCAP Series
390µH
1A
0.25ohm
± 15%
85AJ3879

RoHS

Each
1+
$4.230
10+
$3.820
25+
$3.580
50+
$3.350
100+
$3.040
More Pricing...
Total:$4.23
Min: 1 / Mult: 1
PE-526XX Series
330µH
1A
0.78ohm
-
58AK1892

RoHS

Date/Lot Code

Each
1+
$2.410
10+
$2.360
25+
$2.310
50+
$2.270
100+
$2.220
More Pricing...
Total:$2.41
Min: 1 / Mult: 1
WE-FI Series
240µH
1A
0.38ohm
± 20%
94AK5653

RoHS

Date/Lot Code

Each
1+
$2.560
10+
$2.460
25+
$2.390
50+
$2.310
100+
$2.210
More Pricing...
Total:$2.56
Min: 1 / Mult: 1
WE-FI Series
12µH
1A
0.03ohm
± 20%
28C9863
Each
Pricing is unavailable. Please contact customer services.
7000 Series
2mH
1A
1.67ohm
± 15%
74R9825

RoHS

Each
Pricing is unavailable. Please contact customer services.
MCAPB Series
68µH
1A
90mohm
± 20%
88T7055

RoHS

Date/Lot Code

Each
1+
$2.820
10+
$2.710
25+
$2.630
50+
$2.550
100+
$2.430
More Pricing...
Total:$2.82
Min: 1 / Mult: 1
WE-FI Series
43µH
1A
60mohm
± 20%
63K3803

RoHS

Each
250+
$8.130
500+
$7.960
Total:$2,081.28
Min: 256 / Mult: 32
5700 Series
8mH
1A
3.34ohm
± 15%
51AK3124

RoHS

Each
1000+
$1.760
2500+
$1.640
Total:$1,760.00
Min: 1000 / Mult: 40
PE-526XX Series
330µH
1A
0.78ohm
± 20%
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK